IP150AK
vs
HS2-117RH/PROTO
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
SEMELAB LTD
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
TO-204AA
|
CAN
|
Package Description |
,
|
TO-39,
|
Pin Count |
2
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input-Output Voltage Differential-Max |
35 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
O-MBFM-P2
|
O-MBCY-W3
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature TJ-Max |
150 °C
|
175 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
3 A
|
0.5 A
|
Output Voltage1-Max |
35 V
|
37 V
|
Output Voltage1-Min |
1.25 V
|
1.2 V
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
2
|
Manufacturer Package Code |
|
T3.C
|
Samacsys Manufacturer |
|
Renesas Electronics
|
JESD-609 Code |
|
e4
|
Package Code |
|
TO-39
|
Terminal Finish |
|
GOLD
|
Total Dose |
|
300k Rad(Si) V
|
|
|
|
Compare IP150AK with alternatives
Compare HS2-117RH/PROTO with alternatives