IP150AK vs LM117H883C feature comparison

IP150AK Seagate Technology

Buy Now Datasheet

LM117H883C Linear Technology

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SEAGATE MICROELECTRONICS LTD LINEAR TECHNOLOGY CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 2 1
Rohs Code No
Part Package Code TO-39
Pin Count 3
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 40 V
Output Voltage1-Min 2 V
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM

Compare LM117H883C with alternatives