IP150AK-BSS2 vs OMA7637SM feature comparison

IP150AK-BSS2 TT Electronics Resistors

Buy Now Datasheet

OMA7637SM International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TT ELECTRONICS PLC INTERNATIONAL RECTIFIER CORP
Package Description TO-3, SOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 S-MDSO-G3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 3 A
Package Body Material METAL METAL
Package Code TO-3 SOP
Package Shape ROUND SQUARE
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form PIN/PEG GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Pbfree Code No
Part Package Code SOIC
Pin Count 3
JESD-609 Code e0
Length 10.795 mm
Seated Height-Max 4.064 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 10.795 mm

Compare IP150AK-BSS2 with alternatives

Compare OMA7637SM with alternatives