IP150AK-DESC
vs
LM317
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SEMELAB LTD
|
CONTINENTAL DEVICE INDIA LTD
|
Part Package Code |
TO-204AA
|
|
Package Description |
TO-3,
|
TO-220, 3 PIN
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
O-MBFM-P2
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
3 A
|
|
Package Body Material |
METAL
|
|
Package Code |
TO-3
|
|
Package Shape |
ROUND
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Surface Mount |
NO
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
6
|
|
|
|
Compare IP150AK-DESC with alternatives