IP150AK-DESC vs UC217K feature comparison

IP150AK-DESC TT Electronics Resistors

Buy Now Datasheet

UC217K Unitrode Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC UNITRODE CORP
Package Description TO-3, , TO-204/-3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -25 °C
Output Current1-Max 3 A 1.5 A
Package Body Material METAL METAL
Package Code TO-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Number of Outputs 1
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Equivalence Code TO-204/-3
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare IP150AK-DESC with alternatives

Compare UC217K with alternatives