IP150G vs 5962-0722901QXX feature comparison

IP150G Seagate Technology

Buy Now Datasheet

5962-0722901QXX National Semiconductor Corporation

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEAGATE MICROELECTRONICS LTD NATIONAL SEMICONDUCTOR CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 2 2
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM

Compare 5962-0722901QXX with alternatives