IP150G
vs
IP117HVRR1
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SEAGATE MICROELECTRONICS LTD
|
SEMELAB LTD
|
Package Description |
,
|
TO-66,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-66
|
Pin Count |
|
2
|
Adjustability |
|
ADJUSTABLE
|
Input-Output Voltage Differential-Max |
|
60 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-30 Code |
|
O-MBFM-P2
|
JESD-609 Code |
|
e1
|
Load Regulation-Max(%) |
|
4%
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Output Current1-Max |
|
1.5 A
|
Output Voltage1-Max |
|
60 V
|
Output Voltage1-Min |
|
1.25 V
|
Package Body Material |
|
METAL
|
Package Code |
|
TO-66
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN SILVER COPPER
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare IP117HVRR1 with alternatives