IP150G
vs
LM317K
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SEAGATE MICROELECTRONICS LTD
|
CONTINENTAL DEVICE INDIA LTD
|
Package Description |
,
|
TO-3, 2 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Base Number Matches |
2
|
16
|
Rohs Code |
|
Yes
|
Adjustability |
|
ADJUSTABLE
|
JESD-30 Code |
|
O-MBFM-P2
|
Line Regulation-Max (%/V) |
|
0.04
|
Load Regulation-Max(%) |
|
0.5%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
|
1.5 A
|
Output Voltage1-Max |
|
37 V
|
Output Voltage1-Min |
|
1.2 V
|
Package Body Material |
|
METAL
|
Package Code |
|
BFM
|
Package Equivalence Code |
|
TO-3
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
|
NO
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
|
|
|