IP150G-883B vs IP117HVH/883B feature comparison

IP150G-883B TT Electronics Resistors

Buy Now Datasheet

IP117HVH/883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-T3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 3 A 1.5 A
Package Body Material METAL METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Base Number Matches 1 1
Adjustability ADJUSTABLE
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V

Compare IP150G-883B with alternatives

Compare IP117HVH/883B with alternatives