IP150G-883B vs SG117AK/883B feature comparison

IP150G-883B TT Electronics Resistors

Buy Now Datasheet

SG117AK/883B Linfinity Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TT ELECTRONICS PLC LINFINITY MICROELECTRONICS
Package Description , METAL CAN, TO-3, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-MSFM-T3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Output Current1-Max 3 A 1.5 A
Package Body Material METAL METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B 38535Q/M;38534H;883B
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 1 2
Rohs Code No
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Equivalence Code TO-204/-3
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare IP150G-883B with alternatives