IP150GR1 vs 7703405UA feature comparison

IP150GR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

7703405UA Linfinity Microelectronics

Buy Now
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer SEMELAB LTD LINFINITY MICROELECTRONICS
Part Package Code TO-257
Package Description , , SIP3,.1ISO-TB
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 35 V 40 V
Input-Output Voltage Differential-Min 3 V 3.012 V
JESD-30 Code R-MSFM-T3 R-MSFM-P3
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 35 V 37 V
Output Voltage1-Min 1.25 V 1.238 V
Package Body Material METAL METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 1 11
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Length 16.635 mm
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1.25%
Number of Outputs 1
Package Equivalence Code SIP3,.1ISO-TB
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Technology BIPOLAR
Terminal Pitch 2.54 mm
Width 10.56 mm

Compare IP150GR1 with alternatives

Compare 7703405UA with alternatives