IP150IG vs IP117AHVR-883B feature comparison

IP150IG TT Electronics Resistors

Buy Now Datasheet

IP117AHVR-883B TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description , TO-66,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-MSFM-T3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 35 V 60 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material METAL METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Adjustability ADJUSTABLE
JESD-609 Code e0
Load Regulation-Max(%) 4%
Package Code TO-66
Screening Level MIL-STD-883 Class B
Terminal Finish TIN LEAD

Compare IP150IG with alternatives

Compare IP117AHVR-883B with alternatives