IP150IG vs IP117AHVSMD05 feature comparison

IP150IG TT Electronics Resistors

Buy Now Datasheet

IP117AHVSMD05 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 35 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-MSFM-T3 R-CBCC-N3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 35 V 60 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare IP150IG with alternatives

Compare IP117AHVSMD05 with alternatives