IP150IG vs LM317CZ feature comparison

IP150IG TT Electronics Resistors

Buy Now Datasheet

LM317CZ FCI Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer TT ELECTRONICS PLC FIRST COMPONENTS INTERNATIONAL
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-MSFM-T3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A
Output Voltage1-Max 35 V
Output Voltage1-Min 1.25 V
Package Body Material METAL
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2

Compare IP150IG with alternatives