IP150IG-883B vs LM117HVH feature comparison

IP150IG-883B TT Electronics Resistors

Buy Now Datasheet

LM117HVH Integrated Power Semiconductors Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TT ELECTRONICS PLC INTEGRATED POWER SEMICONDUCTORS LTD
Package Description , , CAN3/4,.2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-T3 O-MBCY-W3
Number of Functions 1
Number of Terminals 3 3
Output Current1-Max 3 A 0.1 A
Package Body Material METAL METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 7
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Equivalence Code CAN3/4,.2
Technology BIPOLAR

Compare IP150IG-883B with alternatives