IP150IGR1 vs IP117AKR1 feature comparison

IP150IGR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP117AKR1 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code TO-257
Package Description , TO-3,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 35 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-MSFM-T3 O-MBFM-P2
JESD-609 Code e1 e1
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 35 V 40 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material METAL METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 1 1
Adjustability ADJUSTABLE
Load Regulation-Max(%) 4%
Package Code TO-3

Compare IP150IGR1 with alternatives

Compare IP117AKR1 with alternatives