IP175CLF
vs
VSC8479YHQ-02
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Not Recommended
|
Ihs Manufacturer |
IC PLUS CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
LEAD FREE, PLASTIC, QFP-128
|
FCBGA-195
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
R-PQFP-G128
|
S-PBGA-B195
|
Length |
20 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
128
|
195
|
Operating Temperature-Max |
70 °C
|
90 °C
|
Operating Temperature-Min |
|
-5 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
BGA
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
GRID ARRAY
|
Seated Height-Max |
3.42 mm
|
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ATM/SONET/SDH TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
14 mm
|
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
7 Weeks
|
Package Equivalence Code |
|
BGA195(UNSPEC)
|
Technology |
|
CMOS
|
|
|
|
Compare IP175CLF with alternatives
Compare VSC8479YHQ-02 with alternatives