IP217AT
vs
LM117H/883A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
TO-220,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PSFM-T3
|
O-MBCY-W3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
85 °C
|
150 °C
|
Operating Temperature TJ-Min |
-25 °C
|
-55 °C
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
TO-220
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Input-Output Voltage Differential-Max |
|
40 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-609 Code |
|
e0
|
Screening Level |
|
MIL-STD-883
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare IP217AT with alternatives
Compare LM117H/883A with alternatives