IP217HVK vs IP150G-883B feature comparison

IP217HVK TT Electronics Resistors

Buy Now Datasheet

IP150G-883B TT Electronics Resistors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description TO-3, ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 R-MSFM-T3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 85 °C
Operating Temperature TJ-Min -25 °C
Output Current1-Max 1.5 A 3 A
Package Body Material METAL METAL
Package Code TO-3
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Screening Level MIL-STD-883 Class B

Compare IP217HVK with alternatives

Compare IP150G-883B with alternatives