IP217HVK
vs
OM7602NTP
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
TO-3,
|
, SIP3,TB
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
O-MBFM-P2
|
R-XSFM-T3
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature TJ-Max |
85 °C
|
150 °C
|
Operating Temperature TJ-Min |
-25 °C
|
-55 °C
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Code |
TO-3
|
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-257AA
|
Pin Count |
|
3
|
Adjustability |
|
ADJUSTABLE
|
Input-Output Voltage Differential-Max |
|
40 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-609 Code |
|
e0
|
Line Regulation-Max (%/V) |
|
0.05
|
Load Regulation-Max(%) |
|
1.2%
|
Number of Outputs |
|
1
|
Output Voltage1-Max |
|
37 V
|
Output Voltage1-Min |
|
1.2 V
|
Package Equivalence Code |
|
SIP3,TB
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare IP217HVK with alternatives
Compare OM7602NTP with alternatives