IP217HVK vs PJ317CZ feature comparison

IP217HVK TT Electronics Resistors

Buy Now Datasheet

PJ317CZ Promax-Johnton Electronic Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC PROMAX-JOHNTON CORP
Package Description TO-3, TO-220,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 85 °C 85 °C
Operating Temperature TJ-Min -25 °C -20 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-3 TO-220
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Part Package Code SFM
Pin Count 3
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Output Voltage1-Max 37 V
Output Voltage1-Min 1.25 V
Technology BIPOLAR

Compare IP217HVK with alternatives

Compare PJ317CZ with alternatives