IP217HVK vs SG117AHVT/883B feature comparison

IP217HVK TT Electronics Resistors

Buy Now Datasheet

SG117AHVT/883B Linfinity Microelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC LINFINITY MICROELECTRONICS
Package Description TO-3, , CAN3/4,.2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Number of Functions 1
Number of Terminals 2 3
Operating Temperature TJ-Max 85 °C 150 °C
Operating Temperature TJ-Min -25 °C -55 °C
Output Current1-Max 1.5 A 0.5 A
Package Body Material METAL METAL
Package Code TO-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Outputs 1
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Equivalence Code CAN3/4,.2
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare IP217HVK with alternatives