If you like Findchips… You will love Findchips PRO. Try it Now.

IP217HVT vs LM317H feature comparison

IP217HVT TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM317H Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD TEXAS INSTRUMENTS INC
Part Package Code SFM TO-39
Package Description TO-220, TO-39,
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSFM-T3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 85 °C
Operating Temperature TJ-Min -25 °C
Output Current1-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Code TO-220
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 1 11
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 1 Week

Compare IP217HVT with alternatives

Compare LM317H with alternatives