If you like Findchips… You will love Findchips PRO. Try it Now.

IP217HVT vs LT317AT#PBF feature comparison

IP217HVT TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LT317AT#PBF Analog Devices Inc

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD ANALOG DEVICES INC
Part Package Code SFM
Package Description TO-220, ,
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PSFM-T3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 85 °C
Operating Temperature TJ-Min -25 °C
Output Current1-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Code TO-220
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
Manufacturer Package Code 05-08-1420

Compare IP217HVT with alternatives

Compare LT317AT#PBF with alternatives