If you like Findchips… You will love Findchips PRO. Try it Now.

IP217HVT vs NTE956 feature comparison

IP217HVT TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

NTE956 NTE Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD NTE ELECTRONICS INC
Part Package Code SFM SFM
Package Description TO-220, ,
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSFM-T3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 85 °C
Operating Temperature TJ-Min -25 °C
Output Current1-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Code TO-220
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 1 1
Rohs Code Yes

Compare IP217HVT with alternatives

Compare NTE956 with alternatives