IP217T vs LM117ASMD05 feature comparison

IP217T TT Electronics Resistors

Buy Now Datasheet

LM117ASMD05 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description TO-220, ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSFM-T3 R-CBCC-N3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 85 °C 150 °C
Operating Temperature TJ-Min -25 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position SINGLE BOTTOM
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code BCC
Pin Count 5
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Output Voltage1-Max 40 V
Output Voltage1-Min 1.25 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IP217T with alternatives

Compare LM117ASMD05 with alternatives