IP317AG vs IP217HVT feature comparison

IP317AG TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP217HVT TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code TO-257
Package Description TO-257, TO-220,
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 70 °C 85 °C
Operating Temperature TJ-Min -25 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-257 TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1

Compare IP317AG with alternatives

Compare IP217HVT with alternatives