IP317AHVG vs IP350AG/883B feature comparison

IP317AHVG TT Electronics Resistors

Buy Now Datasheet

IP350AG/883B TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description TO-257, ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 3 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-257
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1

Compare IP317AHVG with alternatives

Compare IP350AG/883B with alternatives