IP317AHVK vs 5962R9951703QZA feature comparison

IP317AHVK Seagate Technology

Buy Now Datasheet

5962R9951703QZA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SEAGATE MICROELECTRONICS LTD NATIONAL SEMICONDUCTOR CORP
Package Description , SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 16
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-GDSO-G16
JESD-609 Code e0
Number of Functions 1
Number of Terminals 16
Operating Temperature TJ-Max 150 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material CERAMIC, GLASS-SEALED
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.33 mm
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Total Dose 100k Rad(Si) V
Width 6.35 mm

Compare 5962R9951703QZA with alternatives