IP317AHVK vs IP117AHVK-883B feature comparison

IP317AHVK Seagate Technology

Buy Now Datasheet

IP117AHVK-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SEAGATE MICROELECTRONICS LTD SEMELAB LTD
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Functions 1
Number of Terminals 2
Output Current1-Max 1.5 A
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM

Compare IP117AHVK-883B with alternatives