IP317AHVKR1 vs IP317AHVK feature comparison

IP317AHVKR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP317AHVK TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Part Package Code TO-204AA
Package Description TO-3, TO-3,
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 60 V 60 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material METAL METAL
Package Code TO-3 TO-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 3

Compare IP317AHVKR1 with alternatives

Compare IP317AHVK with alternatives