IP317AHVKR1 vs SG117AG feature comparison

IP317AHVKR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

SG117AG Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Part Package Code TO-204AA TO-257
Package Description TO-3, , SIP3,.1TB
Pin Count 2 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 R-MSFM-T3
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 60 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL METAL
Package Code TO-3
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 3
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3.5 V
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Outputs 1
Package Equivalence Code SIP3,.1TB
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare IP317AHVKR1 with alternatives

Compare SG117AG with alternatives