IP317AHVT vs LM117AHVK feature comparison

IP317AHVT Seagate Technology

Buy Now Datasheet

LM117AHVK TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SEAGATE MICROELECTRONICS LTD SEMELAB LTD
Package Description , TO-3,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Part Package Code TO-204AA
Pin Count 2
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Functions 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 60 V
Output Voltage1-Min 1.25 V
Package Body Material METAL
Package Code TO-3
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM

Compare LM117AHVK with alternatives