IP317AHVT vs LM117SMD1 feature comparison

IP317AHVT Seagate Technology

Buy Now Datasheet

LM117SMD1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SEAGATE MICROELECTRONICS LTD SEMELAB LTD
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 3 1
Part Package Code BCC
Pin Count 3
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CBCC-N3
Length 15.875 mm
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 40 V
Output Voltage1-Min 1.25 V
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.6 mm
Surface Mount YES
Terminal Form NO LEAD
Terminal Position BOTTOM
Width 11.43 mm

Compare LM117SMD1 with alternatives