IP317AHVTR3 vs 7703405UC feature comparison

IP317AHVTR3 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

7703405UC Microsemi Corporation

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMELAB LTD MICROSEMI CORP
Part Package Code SFM TO-257
Package Description TO-220, ,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3 R-XSFM-P3
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 60 V 1.3 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 1 4
Screening Level MIL-STD-883

Compare IP317AHVTR3 with alternatives

Compare 7703405UC with alternatives