IP317AHVTR3 vs LM117.TO39 feature comparison

IP317AHVTR3 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM117.TO39 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code SFM
Package Description TO-220, TO-39,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3 O-MBCY-W3
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 60 V
Output Voltage1-Min 1.25 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-220 TO-39
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IP317AHVTR3 with alternatives

Compare LM117.TO39 with alternatives