If you like Findchips… You will love Findchips PRO. Try it Now.

IP317GR1 vs LM317HVT/NOPB feature comparison

IP317GR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM317HVT/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TEXAS INSTRUMENTS INC
Part Package Code TO-257 SFM
Package Description TO-257, SFM,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3 R-XSFM-T3
JESD-609 Code e1 e3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 70 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 1.5 A
Package Body Material METAL UNSPECIFIED
Package Code TO-257 SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Matte Tin (Sn)
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Factory Lead Time 1 Week
Samacsys Description Texas Instruments LM317 LM317HVT/NOPB, Single Linear Voltage Regulator, 1.5A Adjustable 1.2 → 57 V, 3-Pin TO-220
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 2.25 V
Input Voltage-Max 60 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Moisture Sensitivity Level 1
Number of Outputs 1
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Technology BIPOLAR

Compare IP317GR1 with alternatives

Compare LM317HVT/NOPB with alternatives