If you like Findchips… You will love Findchips PRO. Try it Now.

IP317GR1 vs LT317AT#PBF feature comparison

IP317GR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LT317AT#PBF Analog Devices Inc

Buy Now
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD ANALOG DEVICES INC
Part Package Code TO-257
Package Description TO-257, ,
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-MSFM-P3
JESD-609 Code e1
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 70 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Package Body Material METAL
Package Code TO-257
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Manufacturer Package Code 05-08-1420

Compare IP317GR1 with alternatives

Compare LT317AT#PBF with alternatives