IP317GR1
vs
5962R9951703QXX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SEMELAB LTD
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-257
|
TO-39
|
Package Description |
TO-257,
|
TO-39,
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-MSFM-P3
|
O-MBCY-W3
|
JESD-609 Code |
e1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
70 °C
|
150 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
1.5 A
|
0.5 A
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-257
|
TO-39
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
PIN/PEG
|
WIRE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Output Voltage1-Max |
|
37 V
|
Output Voltage1-Min |
|
1.2 V
|
Screening Level |
|
MIL-PRF-38535 Class Q
|
Total Dose |
|
100k Rad(Si) V
|
|
|
|
Compare IP317GR1 with alternatives
Compare 5962R9951703QXX with alternatives