IP317HVG vs LM117GR1 feature comparison

IP317HVG TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM117GR1 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code TO-257
Package Description TO-257, TO-257,
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3 R-MSFM-P3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 40 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material METAL METAL
Package Code TO-257 TO-257
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Rohs Code Yes
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Terminal Finish TIN SILVER COPPER

Compare IP317HVG with alternatives

Compare LM117GR1 with alternatives