IP317HVG vs LM117HVIG feature comparison

IP317HVG TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM117HVIG TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Part Package Code TO-257 TO-257
Package Description TO-257, TO-257,
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3 R-MSFM-P3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 60 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material METAL METAL
Package Code TO-257 TO-257
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Terminal Finish TIN LEAD

Compare IP317HVG with alternatives

Compare LM117HVIG with alternatives