IP317HVH vs LM317CT-E3 feature comparison

IP317HVH TT Electronics Resistors

Buy Now Datasheet

LM317CT-E3

Part not found

Search for LM317CT-E3
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBCY-W3
Number of Functions 1
Number of Terminals 3
Output Current1-Max 1.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.25 V
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 1

Compare IP317HVH with alternatives