IP317HVR vs 5962F9954701QUC feature comparison

IP317HVR TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

5962F9954701QUC Defense Supply Center Columbus

Buy Now
Part Life Cycle Code Obsolete Active
Part Package Code TO-66 TO-39
Package Description TO-66, TO-39,
Pin Count 2 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 2 3
Output Current1-Max 1.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL METAL
Package Code TO-66 TO-39
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 4
JESD-609 Code e4
Operating Temperature TJ-Max 175 °C
Operating Temperature TJ-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-PRF-38535 Class Q
Terminal Finish GOLD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Dose 300k Rad(Si) V

Compare IP317HVR with alternatives

Compare 5962F9954701QUC with alternatives