IP317HVR vs 5962R9951703VXX feature comparison

IP317HVR TT Electronics Resistors

Buy Now Datasheet

5962R9951703VXX National Semiconductor Corporation

Buy Now
Part Life Cycle Code Obsolete Transferred
Package Description TO-66, TO-39,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 2 3
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL METAL
Package Code TO-66 TO-39
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 4
Source Content uid 5962R9951703VXX
JESD-609 Code e0
Operating Temperature TJ-Max 150 °C
Screening Level MIL-PRF-38535 Class V
Terminal Finish TIN LEAD
Total Dose 100k Rad(Si) V

Compare IP317HVR with alternatives

Compare 5962R9951703VXX with alternatives