IP317HVR vs 5962R9951705VXA feature comparison

IP317HVR TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

5962R9951705VXA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Part Package Code TO-66 TO-39
Package Description TO-66, TO-39,
Pin Count 2 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 2 3
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material METAL METAL
Package Code TO-66 TO-39
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 4
Source Content uid 5962R9951705VXA
Rohs Code No
Factory Lead Time 6 Weeks
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.2 V
Input Voltage-Max 40 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Length 8.255 mm
Line Regulation-Max (%/V) 0.004
Load Regulation-Max(%) 0.04%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT APPLICABLE
Screening Level MIL-PRF-38535 Class V
Technology BIPOLAR
Terminal Pitch 4.699 mm
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Total Dose 100k Rad(Si) V
Voltage Tolerance-Max 4%
Width 8.255 mm

Compare IP317HVR with alternatives

Compare 5962R9951705VXA with alternatives