IP317HVR vs 7703401ZC feature comparison

IP317HVR TT Electronics Resistors

Buy Now Datasheet

7703401ZC TT Electronics Power and Hybrid / Semelab Limited

Buy Now
Part Life Cycle Code Obsolete Active
Package Description TO-66, ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 2
Output Current1-Max 1.5 A
Output Voltage1-Max 57 V 1.3 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL METAL
Package Code TO-66
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 4
Part Package Code BFM
Pin Count 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C

Compare IP317HVR with alternatives

Compare 7703401ZC with alternatives