IP317HVR vs 7703405TC feature comparison

IP317HVR TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

7703405TC Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Obsolete
Part Package Code TO-66 TO-257
Package Description TO-66, ,
Pin Count 2 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 R-XSFM-P3
Number of Functions 1 1
Number of Terminals 2 3
Output Current1-Max 1.5 A
Output Voltage1-Max 57 V 1.3 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL UNSPECIFIED
Package Code TO-66
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM SINGLE
Base Number Matches 2 4
Source Content uid 7703405TC
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Screening Level MIL-STD-883

Compare IP317HVR with alternatives

Compare 7703405TC with alternatives