IP317HVR vs IP117AHVR feature comparison

IP317HVR TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP117AHVR Integrated Power Semiconductors Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Part Package Code TO-66
Package Description TO-66, ,
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2
Number of Functions 1
Number of Terminals 2
Output Current1-Max 1.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.25 V
Package Body Material METAL
Package Code TO-66
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Base Number Matches 2 4

Compare IP317HVR with alternatives