IP317HVR vs IP117MAHVHR1 feature comparison

IP317HVR TT Electronics Resistors

Buy Now Datasheet

IP117MAHVHR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description TO-66, ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-XBCY-W3
Number of Functions 1 1
Number of Terminals 2 3
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 57 V 60 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material METAL UNSPECIFIED
Package Code TO-66
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-39
Pin Count 3
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IP317HVR with alternatives

Compare IP117MAHVHR1 with alternatives