IP317HVR vs KA317 feature comparison

IP317HVR TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

KA317 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code TO-66 SFM
Package Description TO-66, , SIP3,.1TB
Pin Count 2 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 R-XSFM-T3
Number of Functions 1 1
Number of Terminals 2 3
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL UNSPECIFIED
Package Code TO-66
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 2 2
Source Content uid KA317
Rohs Code Yes
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e3
Line Regulation-Max (%/V) 0.07
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Package Equivalence Code SIP3,.1TB
Peak Reflow Temperature (Cel) NOT APPLICABLE
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare IP317HVR with alternatives

Compare KA317 with alternatives